There are no models available for this part yet.
Overview of 68001-405HLF by BURNDY
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68001-405HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 5 Positions, 2.54 mm (0.100in) Pitch. | |
68001-108HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 8 Positions, 2.54 mm (0.100in) Pitch. | |
68001-105H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 5 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 68001-405HLF by BURNDY
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31227470
|
Verical | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk Min Qty: 148 Package Multiple: 1 Date Code: 1845 | Americas - 1088 |
|
$0.1460 / $0.1600 | Buy Now |
CAD Models for 68001-405HLF by BURNDY
Related Parts for 68001-405HLF
-
68001-406HLFHeaders and Edge Type Connectors
-
1727010Terminals and Terminal Blocks
-
EEEHA2A220PFixed Capacitors
-
CRT1206-BY-1002ELFFixed Resistors
-
SM4007Rectifier Diodes
-
IHLP3232DZER100M11Fixed Inductors
-
ATXMEGA128A4U-AURMicrocontrollers
-
SD05CTransient Suppressors
-
CZB2AGTTD601PData Line Filters