68002-123H
Description: Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Overview of 68002-123H by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
68002-123HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 23 Positions, 2.54 mm (0.100in) Pitch.
68002-418HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 18 Positions, 2.54 mm (0.100in) Pitch.
68002-434HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 34 Positions, 2.54 mm (0.100in) Pitch.

CAD Models for 68002-123H by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 68002-123H by Amphenol FCi

68002-123H
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
BREAKAWAY TYPE
Body Breadth
0.095 inch
Body Depth
0.1 inch
Body Length
2.3 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
JESD-609 Code
e0
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
130 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.15 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
23
Want to compare parts?
  1. 68002-123H
    Amphenol FCi
    Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
    VS

Alternate Parts for 68002-123H

This table gives cross-reference parts and alternative options found for 68002-123H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68002-123H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
68002-123HLF Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 68002-123H vs 68002-123HLF
Part Number Description Manufacturer Compare
8614-00-23-1-YO-7-317-LF Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 68002-123H vs 8614-00-23-1-YO-7-317-LF
69179-423 Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 68002-123H vs 69179-423
68002-323HLF Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 68002-123H vs 68002-323HLF
PH-201-23-2 Board Connector, 23 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal Marktech Optoelectronics 68002-123H vs PH-201-23-2
8614-00-23-1-Y0-8-324-LF Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 68002-123H vs 8614-00-23-1-Y0-8-324-LF
41671-2350 Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Molex 68002-123H vs 41671-2350
8614-00-23-1-YO-8-314-LF Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 68002-123H vs 8614-00-23-1-YO-8-314-LF
78938-423 Board Connector, 23 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 68002-123H vs 78938-423
65501-923 Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 68002-123H vs 65501-923
78290-523 Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 68002-123H vs 78290-523

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 68002-123H by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 68002-123H by Amphenol FCi

Select Manufacturer
Which Manufacturer of 68002-123H would you like to use for your alert(s)?
  • Please alert me when 68002-123H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 68002-123H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 68002-123H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 68002-123H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 68002-123H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 68002-123H by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: