Part Details for 68002-212HLF by Amphenol Corporation
Overview of 68002-212HLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92417-212HLF | Amphenol Communications Solutions | 92417-212HLF-BS DR TH HDR 2X6 | |
68002-212HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 12 Positions, 2.54 mm (0.100in) Pitch. | |
68002-418HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 18 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 68002-212HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68002-212HLF
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Bag - Bag (Alt: 68002-212HLF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 4 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
649-68002-212HLF
|
Mouser Electronics | Headers & Wire Housings 12P SR UNSHRD HRD .38 GOLD OVER NI RoHS: Compliant | 6 |
|
$0.3940 / $0.6500 | Buy Now |
DISTI #
68002-212HLF
|
TTI | Headers & Wire Housings 12P SR UNSHRD HRD .38 GOLD OVER NI RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Each |
Americas - 88658 Limited Supply - Call TTI |
|
$0.3900 / $0.6440 | Buy Now |