Part Details for 68002-216HLF by Amphenol FCi
Overview of 68002-216HLF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68002-216HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG68002-216HLF
|
Heilind Electronics | BERG II 100CC SR | Americas - 0 in Stock |
|
$0.6781 / $0.7007 | Buy Now |
DISTI #
BRG68002-216HLF
|
Interstate Connecting Components | BERG II 100CC SR | 0 |
|
$0.6781 / $0.7007 | Buy Now |
Part Details for 68002-216HLF
68002-216HLF CAD Models
68002-216HLF Part Data Attributes
|
68002-216HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68002-216HLF
Amphenol FCi
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BERGSTRIP | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68002-216HLF
This table gives cross-reference parts and alternative options found for 68002-216HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68002-216HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68002-216HLF | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 16 Positions, 2.54 mm (0.100in) Pitch. | Amphenol Communications Solutions | 68002-216HLF vs 68002-216HLF |
68002-216H | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 68002-216HLF vs 68002-216H |