Part Details for 68004-136HLF by Amphenol Corporation
Overview of 68004-136HLF by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68004-136HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68004-136HLF
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bag - Bag (Alt: 68004-136HLF) RoHS: Compliant Min Qty: 3200 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
68004-136HLF
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bag - Bag (Alt: 68004-136HLF) RoHS: Compliant Min Qty: 3200 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$1.4607 / $1.5689 | Buy Now |
DISTI #
649-68004-136HLF
|
Mouser Electronics | Headers & Wire Housings 36P UNSHROUD HEADER VERTICAL RoHS: Compliant | 0 |
|
$1.5300 / $1.8000 | Order Now |
DISTI #
68004-136HLF
|
TTI | Headers & Wire Housings 36P UNSHROUD HEADER VERTICAL RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 3200 In Stock |
|
$1.3700 | Buy Now |
DISTI #
68004-136HLF
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bag - Bag (Alt: 68004-136HLF) RoHS: Compliant Min Qty: 3200 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$1.4607 / $1.5689 | Buy Now |
DISTI #
68004-136HLF
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bag - Bag (Alt: 68004-136HLF) RoHS: Compliant Min Qty: 3200 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |