There are no models available for this part yet.
Overview of 6801 by Production Basics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68016-418HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 18 Positions, 2.54 mm (0.100) Pitch. | |
68016-133HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 33 Positions, 2.54 mm (0.100) Pitch. | |
68015-201HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 1 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 6801 by Production Basics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
664BE6801
|
Techni-Tool, Inc. | Production Basics 6801 Lock Set, Key Cut B, for Drawers and Cabinets, Packages Larger than 3" | 0 |
|
$7.0000 | Buy Now | |
DISTI #
664BE6801
|
TestEquity LLC | Production Basics 6801 Lock Set, Key Cut B, for Drawers and Cabinets, Packages Larger than 3" | 0 |
|
$7.0000 | Buy Now |