Part Details for 68016-236HLF by Amphenol Corporation
Overview of 68016-236HLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68004-236HLF | Amphenol Communications Solutions | 68004-236HLF-B/S II HDR S/R STR | |
68016-236HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100) Pitch. | |
68016-418HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 18 Positions, 2.54 mm (0.100) Pitch. |
Price & Stock for 68016-236HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68016-236HLF
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole Bag - Bag (Alt: 68016-236HLF) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 4 Weeks, 3 Days Container: Bag | 0 |
|
$0.9979 | Buy Now |
DISTI #
649-68016-236HLF
|
Mouser Electronics | Headers & Wire Housings BERGSTIK HEADER 36P RoHS: Compliant | 73 |
|
$1.1600 / $2.1300 | Buy Now |
DISTI #
68016-236HLF
|
TTI | Headers & Wire Housings BERGSTIK HEADER 36P RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 1195 In Stock |
|
$1.4200 / $2.0400 | Buy Now |