Part Details for 680160-000 by TE Connectivity
Overview of 680160-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 680160-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
680160-000
|
Avnet Americas | Heat Shrink Cable Dielectric Barrier Polyvinylidene Fluoride Yellow - Bulk (Alt: 680160-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4790 | Buy Now |
DISTI #
571-680160-000
|
Mouser Electronics | Heat Shrink Tubing & Sleeves D-503-06 RoHS: Compliant | 0 |
|
$1.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$1.7100 | Buy Now |
DISTI #
RYCD-503-06
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-503-06 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Cable Dielectric Barrier - 1.68mm/1.52mm (0.066"/0.060") ID - Polyvinylidene Fluoride - Yellow. RoHS: Compliant |
3750 On Order |
|
$1.7200 / $2.9700 | Buy Now |
DISTI #
RYCD-503-06
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-503-06 | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Cable Dielectric Barrier - 1.68mm/1.52mm (0.066"/0.060") ID - Polyvinylidene Fluoride - Yellow. RoHS: Compliant |
3750 On Order |
|
$1.7200 / $2.9700 | Buy Now |