Part Details for 680160044 by DF Electric
Overview of 680160044 by DF Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 680160044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF-680160044
|
TME | Transformer: mains, 160VA, 230VAC,400VAC, 24V, 48V, IP20 Min Qty: 1 | 0 |
|
$49.5300 / $56.6200 | RFQ |