Part Details for 68020-104HLF by Amphenol Corporation
Overview of 68020-104HLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68020-104HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
MC68020EH25E | Rochester Electronics | MC68020 - 32-Bit Microprocessor | |
MC68020CRC25E | Rochester Electronics LLC | RISC 32-bit Microprocessor 25MHz |
Price & Stock for 68020-104HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M2624
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Poly Bag - Bulk (Alt: 20M2624) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 1993 Partner Stock |
|
$0.2500 / $0.3430 | Buy Now |
DISTI #
68020-104HLF
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Poly Bag - Bag (Alt: 68020-104HLF) RoHS: Compliant Min Qty: 9000 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$0.1625 | Buy Now |
DISTI #
649-68020-104HLF
|
Mouser Electronics | Headers & Wire Housings 4P SR UNSHRD HRD .76 GOLD OVER NI RoHS: Compliant | 2942 |
|
$0.2110 / $0.3200 | Buy Now |