Part Details for 68020-112HLF by Amphenol Corporation
Overview of 68020-112HLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78548-112HLF | Amphenol Communications Solutions | 78548-112HLF-B/S II HDR DR SELF-RET | |
68020-112HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 12 Positions, 2.54mm (0.100in) Pitch. | |
MC68020EH25E | Rochester Electronics | MC68020 - 32-Bit Microprocessor |
Price & Stock for 68020-112HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68020-112HLF
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Poly Bag - Bag (Alt: 68020-112HLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
649-68020-112HLF
|
Mouser Electronics | Headers & Wire Housings 12P SR UNSHRD HRD .76 GOLD OVER NI RoHS: Compliant | 0 |
|
$0.5430 / $1.1000 | Order Now |
DISTI #
68020-112HLF
|
TTI | Headers & Wire Housings 12P SR UNSHRD HRD .76 GOLD OVER NI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.5190 / $0.5510 | Buy Now |