Part Details for 68020-114HLF by Amphenol FCi
Overview of 68020-114HLF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68020-114HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06389054
|
Arrow Electronics | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in) Pitch Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2215 | Americas - 973 |
|
$0.4498 / $0.5960 | Buy Now |
DISTI #
BRG68020-114HLF
|
Heilind Electronics | B/S II DR RA | Americas - 0 in Stock |
|
$0.7474 / $0.7724 | Buy Now |
DISTI #
61233441
|
Verical | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in) Pitch Min Qty: 91 Package Multiple: 1 | Americas - 1200 |
|
$0.6600 / $0.6900 | Buy Now |
DISTI #
BRG68020-114HLF
|
Interstate Connecting Components | B/S II DR RA | 0 |
|
$0.7474 / $0.7724 | Buy Now |
|
Perfect Parts Corporation | 1511 |
|
RFQ |
Part Details for 68020-114HLF
68020-114HLF CAD Models
68020-114HLF Part Data Attributes
|
68020-114HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68020-114HLF
Amphenol FCi
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68020-114HLF
This table gives cross-reference parts and alternative options found for 68020-114HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68020-114HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68020-714 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 68020-114HLF vs 68020-714 |
68020-414H | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 68020-114HLF vs 68020-414H |
68020-914 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 68020-114HLF vs 68020-914 |
68020-314H | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 68020-114HLF vs 68020-314H |
68020-214 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 68020-114HLF vs 68020-214 |
68020-214HLF | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 68020-114HLF vs 68020-214HLF |
68020-414HLF | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 68020-114HLF vs 68020-414HLF |
68020-714LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 68020-114HLF vs 68020-714LF |
68020-414LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 68020-114HLF vs 68020-414LF |
68020-314HLF | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 68020-114HLF vs 68020-314HLF |