Part Details for 68020-118HLF by Amphenol Corporation
Overview of 68020-118HLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68020-118HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 18 Positions, 2.54mm (0.100in) Pitch. | |
MC68020EH25E | Rochester Electronics | MC68020 - 32-Bit Microprocessor | |
MC68020CRC25E | Rochester Electronics LLC | RISC 32-bit Microprocessor 25MHz |
Price & Stock for 68020-118HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68020-118HLF
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 2.54mm Solder RA Thru-Hole Poly Bag - Bulk (Alt: 68020-118HLF) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
68020-118HLF
|
TTI | Headers & Wire Housings 18P SR UNSHRD HRD .76 GOLD OVER NI RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 4 Container: Each |
Americas - 428 Limited Supply - Call TTI |
|
$0.7000 / $1.0800 | Buy Now |