There are no models available for this part yet.
Overview of 68020-142HLF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68020-142HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 42 Positions, 2.54mm (0.100in) Pitch. | |
MC68020EH25E | Rochester Electronics | MC68020 - 32-Bit Microprocessor | |
MC68020CRC25E | Rochester Electronics LLC | RISC 32-bit Microprocessor 25MHz |
Price & Stock for 68020-142HLF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
649-68020-142HLF
|
Mouser Electronics | Headers & Wire Housings 42P SR UNSHRD HRD .76 GOLD OVER NI RoHS: Compliant | 0 |
|
$2.1300 / $2.1900 | Order Now | |
DISTI #
68020142HLF-AMP
|
TME | 68020-142HLF Min Qty: 18 | 457 |
|
$2.1098 / $2.4445 | Buy Now |
CAD Models for 68020-142HLF by Amphenol Corporation
Related Parts for 68020-142HLF
-
70236-101LFHeaders and Edge Type Connectors
-
GRM21BR71H104JA01LFixed Capacitors
-
8638PPS4005LFAssembly Items
-
STM32F103T8U6Microcontrollers
-
69913-102LFTelecom and Datacom Connectors
-
UC2856NSwitching Regulator or Controllers
-
MPTE-5Transient Suppressors
-
ULN2803ADWRSmall Signal Bipolar Transistors
-
BQ24104RHLRPower Management Circuits