Part Details for 68020-272HLF by Amphenol FCi
Overview of 68020-272HLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68020-272HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG68020-272HLF
|
Heilind Electronics | BERG II SR RIGHT | Americas - 0 in Stock |
|
$2.8721 / $2.9679 | Buy Now |
DISTI #
BRG68020-272HLF
|
Interstate Connecting Components | BERG II SR RIGHT | 0 |
|
$2.8721 / $2.9679 | Buy Now |
Part Details for 68020-272HLF
68020-272HLF CAD Models
68020-272HLF Part Data Attributes:
|
68020-272HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68020-272HLF
Amphenol FCi
Board Connector, 72 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68020-272HLF
This table gives cross-reference parts and alternative options found for 68020-272HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68020-272HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68020-272HLF | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 72 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 68020-272HLF vs 68020-272HLF |
68020-272H | Board Connector, 72 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 68020-272HLF vs 68020-272H |
68020-272H | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 72 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 68020-272HLF vs 68020-272H |