Part Details for 68020-540 by Amphenol Corporation
Overview of 68020-540 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68020-408H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 8 Positions, 2.54mm (0.100in) Pitch. | |
68020-406H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. | |
68020-420HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 68020-540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68020-540
|
TTI | Headers & Wire Housings Unshrd Hdr, Dbl Rw T/H,40P,2.54mm,Stght RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 15256 Limited Supply - Call TTI |
|
Buy Now |