Part Details for 6802068020-972HTLF by Amphenol FCi
Overview of 6802068020-972HTLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6802068020-972HTLF
6802068020-972HTLF CAD Models
6802068020-972HTLF Part Data Attributes
|
6802068020-972HTLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
6802068020-972HTLF
Amphenol FCi
Board Connector, 72 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BERGSTIK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (15) OVER PALLADIUM NICKEL (50) | |
Contact Finish Termination | GOLD FLASH (15) OVER PALLADIUM NICKEL (50) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 6802068020-972HTLF
This table gives cross-reference parts and alternative options found for 6802068020-972HTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6802068020-972HTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68496-072 | Board Connector, 72 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 6802068020-972HTLF vs 68496-072 |
8-103795-6 | 72 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 6802068020-972HTLF vs 8-103795-6 |
68728-272HLF | Board Connector, 72 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 6802068020-972HTLF vs 68728-272HLF |
55102-G12-36 | Board Connector, 72 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 6802068020-972HTLF vs 55102-G12-36 |
94048-9072H | Board Connector, 72 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 6802068020-972HTLF vs 94048-9072H |
92634-672 | Board Connector, 72 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 6802068020-972HTLF vs 92634-672 |
68495-272 | Board Connector, 72 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 6802068020-972HTLF vs 68495-272 |
87845-9072 | Board Connector, 72 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 6802068020-972HTLF vs 87845-9072 |
8614-00-72-LO-4-LF | Board Connector, 72 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 6802068020-972HTLF vs 8614-00-72-LO-4-LF |
55102-F3436LF | Board Connector, 72 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 6802068020-972HTLF vs 55102-F3436LF |