Part Details for 68021-112HLF by Amphenol Communications Solutions
Overview of 68021-112HLF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68021-112HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8853
|
Newark | Btb Conn, Header, 12Pos, 2Rows, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole, Product Range:Fci Bergstik 68021 Series Rohs Compliant: Yes |Amphenol Communications Solutions 68021-112HLF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1.6900 | Buy Now |
DISTI #
609-3336-ND
|
DigiKey | CONN HEADER R/A 12POS 2.54MM Min Qty: 1 Lead time: 7 Weeks Container: Bag |
642 In Stock |
|
$0.8919 / $1.3700 | Buy Now |
|
Future Electronics | 12 Position 2.54 mm Right Angle Header RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.9400 / $1.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
345 Partner Stock |
|
$0.9320 / $1.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
345 Partner Stock |
|
$0.9320 / $1.2900 | Buy Now |
Part Details for 68021-112HLF
68021-112HLF CAD Models
68021-112HLF Part Data Attributes
|
68021-112HLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
68021-112HLF
Amphenol Communications Solutions
BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4/e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68021-112HLF
This table gives cross-reference parts and alternative options found for 68021-112HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68021-112HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10054040-506LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 68021-112HLF vs 10054040-506LF |
68462-012HLF | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 68021-112HLF vs 68462-012HLF |
173283-5 | 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 68021-112HLF vs 173283-5 |
2531-12F | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Ho Chien Electronics Group Inc | 68021-112HLF vs 2531-12F |
10-91-1121 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | 68021-112HLF vs 10-91-1121 |
68147-212 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 68021-112HLF vs 68147-212 |
75199-045 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 68021-112HLF vs 75199-045 |
10054040-512 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 68021-112HLF vs 10054040-512 |
93118-012 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 68021-112HLF vs 93118-012 |
55102-S36-06 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 68021-112HLF vs 55102-S36-06 |