Part Details for 68021-420HLF by Amphenol Communications Solutions
Overview of 68021-420HLF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68021-420HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M2800
|
Newark | Conn, R/A Header, 20Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Bergstik Ii Series Rohs Compliant: Yes |Amphenol Communications Solutions 68021-420HLF Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7900 / $0.9880 | Buy Now |
DISTI #
609-3357-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 1 Lead time: 7 Weeks Container: Bag |
1032 In Stock |
|
$0.6633 / $1.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.6340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
400 Partner Stock |
|
$0.6360 / $0.9220 | Buy Now |
|
Master Electronics | RoHS: Compliant |
400 Partner Stock |
|
$0.6360 / $0.9220 | Buy Now |