Part Details for 68023-107HLF by Amphenol Communications Solutions
Overview of 68023-107HLF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68023-107HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 7 Positions, 2.54mm Pitch, Right Angle, 3.42mm (0.135in) Mating, 7.75mm (0.305in) Tail. | |
68023-110HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 10 Positions, 2.54mm Pitch, RightAngle, 3.42mm (0.135in) Mating, 7.75mm (0.305in) Tail. | |
68023-415HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 15 Positions, 2.54mm Pitch, RightAngle, 3.42mm (0.135in) Mating, 7.75mm (0.305in) Tail. |
Price & Stock for 68023-107HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ1659
|
Newark | Single Row Right Angle / |Amphenol Communications Solutions 68023-107HLF RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4030 / $0.4440 | Buy Now |
DISTI #
609-68023-107HLF-ND
|
DigiKey | SINGLE ROW RIGHT ANGLE Min Qty: 2000 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3018 | Buy Now |
Part Details for 68023-107HLF
68023-107HLF CAD Models
68023-107HLF Part Data Attributes
|
68023-107HLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
68023-107HLF
Amphenol Communications Solutions
BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 7 Positions, 2.54mm Pitch, Right Angle, 3.42mm (0.135in) Mating, 7.75mm (0.305in) Tail.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68023-107HLF
This table gives cross-reference parts and alternative options found for 68023-107HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68023-107HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-07-1-LO-12-330-LF | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 68023-107HLF vs 8614-00-07-1-LO-12-330-LF |
68461-707HLF | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 68023-107HLF vs 68461-707HLF |
55101-F3607LF | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 68023-107HLF vs 55101-F3607LF |
76447-407 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 68023-107HLF vs 76447-407 |
78554-807LF | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 68023-107HLF vs 78554-807LF |
65533-307 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 68023-107HLF vs 65533-307 |
65592-907 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 68023-107HLF vs 65592-907 |
86641-107LF | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 68023-107HLF vs 86641-107LF |
55101-S3507LF | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 68023-107HLF vs 55101-S3507LF |
8614-00-07-1-LO-4-330-LF | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 68023-107HLF vs 8614-00-07-1-LO-4-330-LF |