Part Details for 680250028 by DF Electric
Overview of 680250028 by DF Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 680250028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF-680250028
|
TME | Transformer: mains, 250VA, 230VAC, 115V, Leads: terminal block Min Qty: 1 | 0 |
|
$58.9400 / $67.3500 | RFQ |