Part Details for 68033-220HLF by Amphenol Corporation
Overview of 68033-220HLF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78548-220HLF | Amphenol Communications Solutions | 78548-220HLF-B/S II DR STR RET HDR | |
78554-220HLF | Amphenol Communications Solutions | 78554-220HLF-BS SR RA HDR 1X20 RET | |
68033-220HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 20 Positions, 2.54 mm Pitch, Vertical, 3.42 mm (0.135in) Mating, 12.01 mm (0.473in) Tail. |
Price & Stock for 68033-220HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68033-220HLF
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 68033-220HLF) RoHS: Compliant Min Qty: 2100 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ |