Part Details for 68046-605LF by Amphenol Corporation
Overview of 68046-605LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10066848-605LF | Amphenol Communications Solutions | 10066848-605LF-R/R STR HDR | |
68046-605LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, 10 position, 2.54mm (0.100in) Pitch. | |
68046-333LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, 66 position, 2.54mm (0.100in) Pitch. |
Price & Stock for 68046-605LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68046-605LF
|
Avnet Americas | Conn Socket Strip SKT 10 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 68046-605LF) RoHS: Not Compliant Min Qty: 1125 Package Multiple: 1125 Container: Tube | 0 |
|
RFQ | |
DISTI #
649-68046-605LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors SMT VERT CARD CONN RoHS: Compliant | 672 |
|
$1.0400 / $1.6500 | Buy Now |
DISTI #
68046605LF-AMP
|
TME | 68046-605LF Min Qty: 27 | 635 |
|
$1.6076 / $1.6090 | Buy Now |