Part Details for 68046-802 by Amphenol FCi
Overview of 68046-802 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 68046-802
68046-802 CAD Models
68046-802 Part Data Attributes
|
68046-802
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68046-802
Amphenol FCi
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN (200) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68046-802
This table gives cross-reference parts and alternative options found for 68046-802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68046-802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
208261048907807 | CONNECTOR, 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | KYOCERA Crystal Device Corporation | 68046-802 vs 208261048907807 |
87340-0468 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 68046-802 vs 87340-0468 |
545656-2 | CONNECTOR, 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 68046-802 vs 545656-2 |
828071000104002 | Board Connector, 4 Contact(s), 2 Row(s), Female, Receptacle | Kyocera AVX Components | 68046-802 vs 828071000104002 |
CDS04S-05T903-TH | Board Connector, 4 Contact(s), 2 Row(s), Female, Receptacle | Cristek Interconnects Inc | 68046-802 vs CDS04S-05T903-TH |
2-1734506-5 | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 68046-802 vs 2-1734506-5 |
208261048900878 | CONNECTOR, 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | KYOCERA Crystal Device Corporation | 68046-802 vs 208261048900878 |
828071000101003 | Board Connector, 4 Contact(s), 2 Row(s), Female, Receptacle | Kyocera AVX Components | 68046-802 vs 828071000101003 |
208261048906878 | CONNECTOR, 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | KYOCERA Crystal Device Corporation | 68046-802 vs 208261048906878 |
205016200420081 | Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Kyocera AVX Components | 68046-802 vs 205016200420081 |