Part Details for 680630010 by DF Electric
Overview of 680630010 by DF Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 680630010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF-680630010
|
TME | Transformer: mains, 630VA, 230VAC,400VAC,460VAC, 12V, 24V, IP20 Min Qty: 1 | 0 |
|
$150.2500 / $171.7100 | RFQ |