Part Details for 680CR-10 (ALTERNATE: 00051135224441) by 3M
Overview of 680CR-10 (ALTERNATE: 00051135224441) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 680CR-10 (ALTERNATE: 00051135224441)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72793003
|
RS | Vehicle Marking, White, Sundowner Logo Oval Emblem, 17.75 in x 9.25 in, each | 3M 680CR-10 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 200 |
|
$6.2800 / $6.8200 | Buy Now |