Part Details for 680KD05 by YAGEO Corporation
Overview of 680KD05 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 680KD05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-680KD05-ND
|
DigiKey | MOV DISC 5MM 68V 0.1KA BULK Min Qty: 1000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0935 | Buy Now |
DISTI #
680KD05
|
Avnet Americas | Metal Oxide Varistor 68V 10% 0.1KA 5mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 680KD05) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-680KD05
|
Mouser Electronics | Varistors 68V 0.1KA MOV Disc 5mm RoHS: Compliant | 0 |
|
$0.0600 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0481 | Buy Now |
DISTI #
680KD05
|
Avnet Americas | Metal Oxide Varistor 68V 10% 0.1KA 5mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 680KD05) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Ozdisan Elektronik | VARISTOR DISC 5MM 68V 100A 40VAC 56VDC THT | 0 |
|
$0.0744 / $0.0908 | RFQ |
Part Details for 680KD05
680KD05 CAD Models
680KD05 Part Data Attributes:
|
680KD05
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
680KD05
YAGEO Corporation
Varistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 40 V | |
Energy Absorbing Capacity-Max | 1.6 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 7.5 mm | |
Package Style | Radial | |
Package Width | 5.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.01 W | |
Reference Standard | CSA; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 56 V |