Part Details for 681-5PE3 by Microsemi Corporation
Overview of 681-5PE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17B25PE310 | Amphenol Communications Solutions | D-Sub, Filtered, 25 Position, Pin, PCB Vertical, .250 Flange to pcb | |
FCE17A15PE310 | Amphenol Communications Solutions | D-Sub, Filtered, 15 Position, Pin, PCB Vertical |
Part Details for 681-5PE3
681-5PE3 CAD Models
681-5PE3 Part Data Attributes
Alternate Parts for 681-5PE3
This table gives cross-reference parts and alternative options found for 681-5PE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 681-5PE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
681-5P | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 500V V(RRM), Silicon, | Microsemi Corporation | 681-5PE3 vs 681-5P |