-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 CONTACT(S), MALE, TWO PART BOARD CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M2152
|
Newark | Filter 100Pie Horn Header/Molex |Molex 68131-0231 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $2.7000 | Buy Now |
DISTI #
538-68131-0231
|
Mouser Electronics | Automotive Connectors FILTER 100PIE HORN H R 100PIE HORN HEADER RoHS: Compliant | 831 |
|
$1.3300 / $2.5600 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port Automotive Bag RoHS: Compliant |
1010 Partner Stock |
|
$1.3100 / $2.1100 | Buy Now |
DISTI #
Molex 68131-0231
|
PEI Genesis | Board Connector, Contact | 1010 |
|
Buy Now | |
|
Master Electronics | Conn Power HDR 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port Automotive Bag RoHS: Compliant |
1010 Partner Stock |
|
$1.3100 / $2.1100 | Buy Now |
DISTI #
10195123
|
TestEquity LLC | Molex 68131-0231 Automotive Filtered Horn Header, Rivet Diameter 100.00mm, 2 Circuits, Black | 1010 |
|
$1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
68131-0231
Molex
Buy Now
Datasheet
|
Compare Parts:
68131-0231
Molex
2 CONTACT(S), MALE, TWO PART BOARD CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 35687-2501; 35686-2501 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (100) | |
Contact Finish Termination | TIN (100) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | 68131 | |
Mixed Contacts | NO | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 2 |