Part Details for 681KD20J-F by YAGEO Corporation
Overview of 681KD20J-F by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 681KD20J-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-681KD20J-F-ND
|
DigiKey | MOV DISC 20MM 680V 10KA BULK Min Qty: 150 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5454 | Buy Now |
DISTI #
681KD20J-F
|
Avnet Americas | Metal Oxide Varistor 680V 10% 10KA 20mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 681KD20J-F) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-681KD20J-F
|
Mouser Electronics | Varistors 680V 10KA MOV Disc 20mm RoHS: Compliant | 0 |
|
$0.2810 / $0.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.2550 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 680V 10KA 420VAC 560VDC THT | 0 |
|
$0.3995 / $0.4594 | RFQ |
Part Details for 681KD20J-F
681KD20J-F CAD Models
681KD20J-F Part Data Attributes
|
681KD20J-F
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
681KD20J-F
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 400 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 23 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 7.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 560 V |