Part Details for 68244-005 by Amphenol FCi
Overview of 68244-005 by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 68244-005
68244-005 CAD Models
68244-005 Part Data Attributes
|
68244-005
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68244-005
Amphenol FCi
Board Connector Adapter, 50 Contacts(Side1), 50 Contacts(Side2), Male-Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | SERPENT | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Contact Gender | MALE-MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 50 | |
Number of Contacts:Side 2 | 50 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |