Part Details for 683-0084-7-57 by Hirose Electric Co Ltd
Overview of 683-0084-7-57 by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0084LB | Coilcraft Inc | General Purpose Inductor, 14.2uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP3-0084LD | Coilcraft Inc | General Purpose Inductor, 6.8uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH3-0084LD | Coilcraft Inc | General Purpose Inductor, 14.2uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 683-0084-7-57
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Header - Outer Shroud Contacts - 40 Positions - 2 Rows - 0.020" (0.50mm) Pitch - Gold Contact Finish - Surface Mount - 1000 Pcs. Per Reel. RoHS: Compliant |
1000 In Stock |
|
$1.3300 / $1.7900 | Buy Now |
DISTI #
683-0084-7-57
|
Avnet Abacus | Conn Board to Board HDR 40 POS 0.5mm Solder ST SMD Embossed T/R (Alt: 683-0084-7-57) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Header - Outer Shroud Contacts - 40 Positions - 2 Rows - 0.020" (0.50mm) Pitch - Gold Contact Finish - Surface Mount - 1000 Pcs. Per Reel. RoHS: Compliant |
1000 In Stock |
|
$1.3300 / $1.7900 | Buy Now |