Part Details for 683-0373-4-57 by Hirose Electric Co Ltd
Overview of 683-0373-4-57 by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0373GK-8EU-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0373GC-UBT-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
51940-373LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6ACP 12S Vertical Receptacle. |
Price & Stock for 683-0373-4-57
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Header - Outer Shroud Contacts - 80 Positions - 2 Rows - 0.020" (0.50mm) Pitch - Gold Contact Finish - Surface Mount - 1000 Pcs. Per Reel. RoHS: Compliant |
1000 In Stock |
|
$1.3200 / $1.7800 | Buy Now |
DISTI #
683-0373-4-57
|
Avnet Abacus | HISDF17(1.0H)-80DP-0.5V(57) (Alt: 683-0373-4-57) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Header - Outer Shroud Contacts - 80 Positions - 2 Rows - 0.020" (0.50mm) Pitch - Gold Contact Finish - Surface Mount - 1000 Pcs. Per Reel. RoHS: Compliant |
1000 In Stock |
|
$1.3200 / $1.7800 | Buy Now |