Part Details for 68305-001 by Amphenol FCi
Results Overview of 68305-001 by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
68305-001 Information
68305-001 by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68305-001LF | Amphenol Communications Solutions | Din Accessory Coding |
Price & Stock for 68305-001
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip 1 Exchange | INSTOCK | 450 |
|
RFQ |
US Tariff Estimator: 68305-001 by Amphenol FCi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 68305-001
68305-001 Part Data Attributes
|
|
68305-001
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68305-001
Amphenol FCi
Board Euro Connector, 16 Contact(s), 3 Row(s), Female, Straight
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Metral | |
| Connector Type | Board Euro Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 3 | |
| Terminal Pitch | 2.54 Mm | |
| Total Number of Contacts | 16 | |
| UL Flammability Code | 94V-1 |
Alternate Parts for 68305-001
This table gives cross-reference parts and alternative options found for 68305-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68305-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 77336-416LF | Amphenol FCi | Check for Price | Board Euro Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | 68305-001 vs 77336-416LF |
| 77336-616LF | Amphenol FCi | Check for Price | Board Euro Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | 68305-001 vs 77336-616LF |
| 77336-016 | Amphenol FCi | Check for Price | Board Euro Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal | 68305-001 vs 77336-016 |
| 77336-416 | Amphenol FCi | Check for Price | Board Euro Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal | 68305-001 vs 77336-416 |
| 77336-016LF | Amphenol FCi | Check for Price | Board Euro Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | 68305-001 vs 77336-016LF |
| 77336-316 | Amphenol FCi | Check for Price | Board Euro Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal | 68305-001 vs 77336-316 |
| 77336-616 | Amphenol FCi | Check for Price | Board Euro Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal | 68305-001 vs 77336-616 |
| 68305-001LF | Amphenol FCi | Check for Price | Board Euro Connector, 16 Contact(s), 3 Row(s), Female, Straight | 68305-001 vs 68305-001LF |
| 77336-316LF | Amphenol FCi | Check for Price | Board Euro Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | 68305-001 vs 77336-316LF |
| 77336-516 | Amphenol FCi | Check for Price | Board Euro Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal | 68305-001 vs 77336-516 |