Part Details for 6831 WH001 by Alpha Wire
Overview of 6831 WH001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6831 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T5266
|
Newark | Ecogen Ecowire Plus Hook Up Wire,1000Ft,10Awg, copper, white, Jacket Material:Mppe, Jacket Color:White, Wire Gauge:10Awg, Conductor Area Csa:4.92Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 6831 WH001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,560.9900 | Buy Now |
DISTI #
6831WH001-ND
|
DigiKey | HOOK-UP STRND 10AWG WHT 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$2,167.9767 / $2,194.3600 | Buy Now |
DISTI #
602-6831-1000-01
|
Mouser Electronics | Hook-up Wire 10AWG 19/23 BC 1000ft SPOOL WHT RoHS: Compliant | 0 |
|
$2,230.5100 | Order Now |
DISTI #
70134777
|
RS | Hook-Up Wire, EcoWire Plus, 6831, White, 10 AWG, 19x23, mPPE Ins, 300V | Alpha Wire 6831 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,689.2700 / $2,830.8100 | RFQ |