Part Details for 6831 WH005 by Alpha Wire
Overview of 6831 WH005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6831 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T5267
|
Newark | Ecogen Ecowire Plus Hook Up Wire,100Ft,10Awg, copper, white, Jacket Material:Mppe, Jacket Color:White, Wire Gauge:10Awg, Conductor Area Csa:4.92Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 6831 WH005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$547.7700 | Buy Now |
DISTI #
6831WH005-ND
|
DigiKey | HOOK-UP STRND 10AWG WHT 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$433.6700 / $454.0500 | Buy Now |
DISTI #
602-6831-100-01
|
Mouser Electronics | Hook-up Wire 10AWG 19/23 BC 100ft SPOOL WHT RoHS: Compliant | 0 |
|
$433.6700 / $454.0500 | Order Now |
DISTI #
70134776
|
RS | Hook-Up Wire,10 AWG,19x23,BC, PPE insulated, White | Alpha Wire 6831 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$561.8000 / $591.3600 | RFQ |
DISTI #
6831-WH005
|
TME | Wire, EcoGen®,EcoWire Plus,HookUp Wire, stranded, Cu, 10AWG, MPPE Min Qty: 1 | 0 |
|
$274.3400 / $391.9200 | RFQ |