Part Details for 6831 YL005 by Alpha Wire
Overview of 6831 YL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RA6831-AEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, | |
RA6831-AE | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
RA6831- | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 6831 YL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T5269
|
Newark | Ecogen Ecowire Plus Hook Up Wire,100Ft,10Awg, copper, yellow, Jacket Material:Mppe, Jacket Color:Yellow, Wire Gauge:10Awg, Conductor Area Csa:4.92Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 6831 YL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$547.7700 | Buy Now |
DISTI #
3937-6831YL005-ND
|
DigiKey | HOOK-UP STRND 10AWG YLW 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$975.9100 | Buy Now |
DISTI #
6831YL005-ND
|
DigiKey | HOOK-UP STRND 10AWG YLW 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$407.5900 | Buy Now |
DISTI #
602-6831-100-05
|
Mouser Electronics | Hook-up Wire 10 AWG 19/23 300V mPPE EcoWire, 100ft Yellow RoHS: Compliant | 0 |
|
$422.3100 / $453.8100 | Order Now |
DISTI #
70134778
|
RS | Hook-Up Wire,10 AWG,19x23,BC, PPE insulated, Yellow | Alpha Wire 6831 YL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$505.6300 / $532.2400 | RFQ |
DISTI #
6831-YL005
|
TME | Wire, EcoGen®,EcoWire Plus,HookUp Wire, stranded, Cu, 10AWG, MPPE Min Qty: 1 | 0 |
|
$291.2400 / $416.0600 | RFQ |
Part Details for 6831 YL005
6831 YL005 CAD Models
6831 YL005 Part Data Attributes
|
6831 YL005
Alpha Wire
Buy Now
|
Compare Parts:
6831 YL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |