There are no models available for this part yet.
Overview of 6831-YL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RA6831-AEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, | |
RA6831-AE | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
RA6831- | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 6831-YL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Hook Up Wire - Stranded - 10 (19/23) AWG - 300V - mPPE - Yellow - 1000 ft - Tinned Copper RoHS: Compliant | 4 Factory Stock |
|
$2,401.2600 / $2,576.4900 | Buy Now | ||
Master Electronics | Hook Up Wire - Stranded - 10 (19/23) AWG - 300V - mPPE - Yellow - 1000 ft - Tinned Copper RoHS: Compliant | 4 Factory Stock |
|
$2,401.2600 / $2,576.4900 | Buy Now |