Part Details for 68310-400F by OMRON Americas
Overview of 68310-400F by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRJR34400F | Amphenol Communications Solutions | Rugged Modular Jack 11, Input Output Connector, IP67, Vertical on PCB, 4 Position, no LED, Tail length 2.54mm, Unified Thread | |
69168-310HLF | Amphenol Communications Solutions | 69168-310HLF-FRICTION LATCH HDR DR | |
75168-310-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 04 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 68310-400F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006338339
|
Sager | Omron CNTCTR,900VDC,200A,24VDC COIL | 0 |
|
Buy Now |