68370-1031
Molex
Description: Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Black Insulator, Receptacle

Overview of 68370-1031 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
PCV-0-103-10L Coilcraft Inc General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
PCV-2-103-10L Coilcraft Inc General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
BU16-1031R0BL Coilcraft Inc Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4

CAD Models for 68370-1031 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 68370-1031 by Molex

68370-1031
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
ELV, ROHS COMPLIANT & TUBE PKG
Body Breadth
0.098 inch
Body Depth
0.09 inch
Body Length
0.8 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Filter Feature
NO
Insulation Resistance
50000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
75 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
STAGGERED
Plating Thickness
30u inch
Rated Current (Signal)
4 A
Reference Standard
UL
Total Number of Contacts
8
Want to compare parts?
  1. 68370-1031
    Molex
    Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Black Insulator, Receptacle
    VS

Alternate Parts for 68370-1031

This table gives cross-reference parts and alternative options found for 68370-1031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68370-1031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
84500-093 Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, Amphenol Communications Solutions 68370-1031 vs 84500-093
2213-1X8TD Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle Oupiin 68370-1031 vs 2213-1X8TD
640236-8 HEADER CONNECTOR,PCB MNT,RECEPT,8 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL TE Connectivity 68370-1031 vs 640236-8
MCU004-P08T Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Receptacle MMT Corp 68370-1031 vs MCU004-P08T
644488-8 TWO PART BOARD CONNECTOR TE Connectivity 68370-1031 vs 644488-8
STL11-0870VBGG-10-08C/TRU Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle MPE-Garry GmbH 68370-1031 vs STL11-0870VBGG-10-08C/TRU
A0800WV-S-08P Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle Joint Tech Electronic Industrial Co Ltd 68370-1031 vs A0800WV-S-08P
11S201S1C-08-XLY-60 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug GSN Electronics 68370-1031 vs 11S201S1C-08-XLY-60
66200811022 3.00mm Male Single Row Angled Header w. Plastic Pegs WR-MPC3 Wurth Elektronik 68370-1031 vs 66200811022
PHA012-PA0801GFA Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle MMT Corp 68370-1031 vs PHA012-PA0801GFA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 68370-1031 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 68370-1031 by Molex

Select Manufacturer
Which Manufacturer of 68370-1031 would you like to use for your alert(s)?
  • Please alert me when 68370-1031 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 68370-1031 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 68370-1031 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 68370-1031 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 68370-1031.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 68370-1031 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: