Part Details for 684-4032-1-51 by Hirose Electric Co Ltd
Overview of 684-4032-1-51 by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 684-4032-1-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plug - Outer Shroud Contacts - 100 Position - 2 Rows - 0.40mm Pitch - Gold Contact Finish - Solder Retention - Surface Mount - 5000 Pcs. Per Reel. RoHS: Compliant |
5000 In Stock |
|
$0.9430 / $1.1450 | Buy Now |
DISTI #
684-4032-1-51
|
Avnet Abacus | Conn Stacking PL 100 POS 1.5mmStack Height 0.4mm Solder ST SMD Emboss T/R (Alt: 684-4032-1-51) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 30000 |
|
Buy Now | |
|
Master Electronics | Plug - Outer Shroud Contacts - 100 Position - 2 Rows - 0.40mm Pitch - Gold Contact Finish - Solder Retention - Surface Mount - 5000 Pcs. Per Reel. RoHS: Compliant |
5000 In Stock |
|
$0.9430 / $1.1450 | Buy Now |