Part Details for 68414 by Jergens Inc
Overview of 68414 by Jergens Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69168-414HLF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2 Wall Shrouded Header - Through Hole - Double row - 14 Positions 2.54mm - Vertical. |
Price & Stock for 68414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10014670
|
Techni-Tool, Inc. | ASG-Jergens 68414 Pneumatic Screwdriver Tool Holster, 1.53" Top Tapered Diameter | 0 |
|
$46.1700 | Buy Now |
DISTI #
10014670
|
TestEquity LLC | ASG-Jergens 68414 Pneumatic Screwdriver Tool Holster, 1.53" Top Tapered Diameter | 0 |
|
$46.1700 | Buy Now |