Part Details for 68418-1000 by Molex
Overview of 68418-1000 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 68418-1000
68418-1000 CAD Models
68418-1000 Part Data Attributes:
|
68418-1000
Molex
Buy Now
Datasheet
|
Compare Parts:
68418-1000
Molex
Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.12 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.803 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for 68418-1000
This table gives cross-reference parts and alternative options found for 68418-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68418-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136353-10111LF | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 10 positions | Amphenol Communications Solutions | 68418-1000 vs 10136353-10111LF |
25CH-F-10-BRN | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Brown Insulator | Adam Technologies Inc | 68418-1000 vs 25CH-F-10-BRN |
10135175-10110LF | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Locking, Natural Insulator | Amphenol FCi | 68418-1000 vs 10135175-10110LF |
08CH-A-10-IDC | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.031 inch Pitch, IDC Terminal, Locking, Black Insulator | Adam Technologies Inc | 68418-1000 vs 08CH-A-10-IDC |
51746-10500600A0LF | Board Connector, 11 Contact(s), Straight, Solder Terminal, Locking, Receptacle | Amphenol FCi | 68418-1000 vs 51746-10500600A0LF |
EZC28DJZN | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Sullins Connector Solutions | 68418-1000 vs EZC28DJZN |
EZC28DJZB | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Sullins Connector Solutions | 68418-1000 vs EZC28DJZB |
A1254H-10P | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Locking, Beige Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | 68418-1000 vs A1254H-10P |
2007H-10-L | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.079 inch Pitch | Ratioplast Electronics | 68418-1000 vs 2007H-10-L |
10136353-10111LF | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Amphenol FCi | 68418-1000 vs 10136353-10111LF |