Part Details for 68418-126HLF by Amphenol Corporation
Overview of 68418-126HLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68418-126HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68418-126HLF
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 68418-126HLF) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-68418-126HLF
|
Mouser Electronics | Headers & Wire Housings BergStik, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 26 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 10.16 mm (0.4 in.) Tail RoHS: Compliant | 0 |
|
$0.7610 / $1.4400 | Order Now |
DISTI #
68418-126HLF
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 68418-126HLF) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ |