Part Details for 68471-126 by Amphenol FCi
Overview of 68471-126 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 68471-126
68471-126 CAD Models
68471-126 Part Data Attributes:
|
68471-126
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68471-126
Amphenol FCi
Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68471-126
This table gives cross-reference parts and alternative options found for 68471-126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68471-126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90919-126 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 68471-126 vs 90919-126 |
14-55-2264 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 68471-126 vs 14-55-2264 |
14-57-1265 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 68471-126 vs 14-57-1265 |
93682-426 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | 68471-126 vs 93682-426 |
86130263030355000 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 68471-126 vs 86130263030355000 |
FFSD-13-S-12.00-01-N-SR | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Samtec Inc | 68471-126 vs FFSD-13-S-12.00-01-N-SR |
2-216103-6 | CONNECTOR, 26 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 68471-126 vs 2-216103-6 |
71612-526 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 68471-126 vs 71612-526 |
65484-037 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 68471-126 vs 65484-037 |
1-281789-4 | CONNECTOR, 26 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, PLUG | TE Connectivity | 68471-126 vs 1-281789-4 |