There are no models available for this part yet.
Overview of 68481-172HLF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94654-172HLF | Amphenol Communications Solutions | 94654-172HLF-B/S II DR | |
86837-172HLF | Amphenol Communications Solutions | 86837-172HLF-BS DR TH HDR 2X36 | |
68481-172HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 68481-172HLF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68481-172HLF
|
Avnet Americas | Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bag (Alt: 68481-172HLF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 17 Weeks, 4 Days Container: Bag | 0 |
|
$2.8148 | Buy Now | |
DISTI #
649-68481-172HLF
|
Mouser Electronics | Headers & Wire Housings B/S II DR STRAIGHT RoHS: Compliant | 0 |
|
$3.5800 / $4.0900 | Order Now | |
DISTI #
68481-172HLF
|
TTI | Headers & Wire Housings B/S II DR STRAIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$4.0200 | Buy Now |