Part Details for 68482-402HLF by Amphenol Corporation
Overview of 68482-402HLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68482-402HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68482-402HLF
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Poly Bag - Bulk (Alt: 68482-402HLF) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-68482-402HLF
|
Mouser Electronics | Headers & Wire Housings BergStik 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 2 Positions, 2.54mm (0.100in) Pitch. RoHS: Compliant | 0 |
|
$0.0510 / $0.1800 | Order Now |
DISTI #
68482-402HLF
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Poly Bag - Bulk (Alt: 68482-402HLF) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ |