Part Details for 68488-205HLF by Amphenol Corporation
Overview of 68488-205HLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78554-205HLF | Amphenol Communications Solutions | 78554-205HLF-B/S II | |
68488-205HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 5 Positions, 2.54 mm (0.100in) Pitch. | |
68488-113HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 13 Positions, 2.54 mm Pitch, Right Angle, 5.84 mm (0.23 in.) Mating, 4.57 mm (0.18 in.) Tail |
Price & Stock for 68488-205HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68488-205HLF
|
Avnet Americas | 578-5NNF-BERGSTIK R/A - Bag (Alt: 68488-205HLF) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
649-68488-205HLF
|
Mouser Electronics | Headers & Wire Housings HDR RA 1X05P RoHS: Compliant | 0 |
|
$0.2650 | Order Now |
DISTI #
68488-205HLF
|
TTI | Headers & Wire Housings HDR RA 1X05P RoHS: Compliant pbFree: Pb-Free Min Qty: 22 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$0.2360 | Buy Now |