Part Details for 68495-418HLF by Amphenol FCi
Overview of 68495-418HLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 68495-418HLF
68495-418HLF CAD Models
68495-418HLF Part Data Attributes
|
68495-418HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68495-418HLF
Amphenol FCi
Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL | |
Contact Finish Termination | TIN (100) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68495-418HLF
This table gives cross-reference parts and alternative options found for 68495-418HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68495-418HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-09-2-LO-7-327-LF | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 68495-418HLF vs 8614-00-09-2-LO-7-327-LF |
68405-218 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 68495-418HLF vs 68405-218 |
93939-418 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 68495-418HLF vs 93939-418 |
76345-501-18LF | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 68495-418HLF vs 76345-501-18LF |
78923-618 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 68495-418HLF vs 78923-618 |
8614-00-09-2-LO-13-329-LF | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 68495-418HLF vs 8614-00-09-2-LO-13-329-LF |
68697-318LF | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 68495-418HLF vs 68697-318LF |
68459-818HLF | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 68495-418HLF vs 68459-818HLF |
55102-T359LF | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 68495-418HLF vs 55102-T359LF |
68025-718LF | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 68495-418HLF vs 68025-718LF |