There are no models available for this part yet.
Overview of 685-0048-6-00 by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100480S15D | Renesas Electronics Corporation | 16K X 1 ECL I/O SRAM | |
100484S8C | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM | |
100484S5C | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM |
Price & Stock for 685-0048-6-00 by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Socket Contact - DF19 Series - 28 to 30 AWG - Gold Contact Finish - Crimp Termination - 10000 Pcs. Per Reel. RoHS: Compliant |
50000 In Stock |
|
$0.0398 / $0.0486 | Buy Now | ||
DISTI #
685-0048-6-00
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 685-0048-6-00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 190000 |
|
Buy Now | ||
Master Electronics | Socket Contact - DF19 Series - 28 to 30 AWG - Gold Contact Finish - Crimp Termination - 10000 Pcs. Per Reel. RoHS: Compliant |
50000 In Stock |
|
$0.0398 / $0.0486 | Buy Now |